Part Details for D12AHR08L5SB by Knowles Capacitors
Overview of D12AHR08L5SB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12AHR08L5SB
D12AHR08L5SB CAD Models
D12AHR08L5SB Part Data Attributes
|
D12AHR08L5SB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12AHR08L5SB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.305 mm |
Alternate Parts for D12AHR08L5SB
This table gives cross-reference parts and alternative options found for D12AHR08L5SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12AHR08L5SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12AHR08L5AD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08L5SB vs D12AHR08L5AD |
D10AHR08L5SAE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08L5SB vs D10AHR08L5SAE |
D12AHR08L5AX | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08L5SB vs D12AHR08L5AX |
D10AHR08L5SEE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08L5SB vs D10AHR08L5SEE |
D12AHR08L5ABD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08L5SB vs D12AHR08L5ABD |
D10AHR08L5SB | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08L5SB vs D10AHR08L5SB |
D10AHR08L5AYD | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08L5SB vs D10AHR08L5AYD |
D10AHR08L5AB | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08L5SB vs D10AHR08L5AB |
D12AHR08L5AEE | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08L5SB vs D12AHR08L5AEE |
D10AHR08L5SY | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08L5SB vs D10AHR08L5SY |