Part Details for D1251S45TXPSA1 by Infineon Technologies AG
Overview of D1251S45TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for D1251S45TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-D1251S45TXPSA1-ND
|
DigiKey | DIODE GEN PURP 4.5KV 1530A Min Qty: 6 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,186.9933 | Buy Now |
DISTI #
D1251S45TXPSA1
|
Avnet Americas | Fast Rectifier Diode (non Schottky) 4.5kV 1310A - Trays (Alt: D1251S45TXPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$1,412.1120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Tray | 0Tray |
|
$1,183.1700 | Buy Now |
DISTI #
D1251S45TXPSA1
|
Avnet Americas | Fast Rectifier Diode (non Schottky) 4.5kV 1310A - Trays (Alt: D1251S45TXPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$1,412.1120 | Buy Now |
DISTI #
SP000396212
|
EBV Elektronik | (Alt: SP000396212) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for D1251S45TXPSA1
D1251S45TXPSA1 CAD Models
D1251S45TXPSA1 Part Data Attributes:
|
D1251S45TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D1251S45TXPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 1530A, 4500V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 18000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1530 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |