There are no models available for this part yet.
Overview of D123Z33Z5UH63L2R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D123Z33Z5UH63L2R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91K7473
|
Newark | D 100V 12Nf -20/% Z5U Bulk E3 |Vishay D123Z33Z5UH63L2R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now | |
DISTI #
D123Z33Z5UH63L2R
|
Avnet Americas | D 100V 12nF -20/+80% Z5U BULK e3 - Bulk (Alt: D123Z33Z5UH63L2R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0624 / $0.0704 | Buy Now | |
DISTI #
594-D123Z33Z5UH63L2R
|
Mouser Electronics | Ceramic Disc Capacitors D 100V 12nF -20/No change80% Z5U BULK e3 RoHS: Compliant | 0 |
|
$0.0650 / $0.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0666 | Buy Now |