Part Details for D12332VFC20V by Renesas Electronics Corporation
Overview of D12332VFC20V by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12332VFC20V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D12332VFC20V-ND
|
DigiKey | IC MCU 16BIT ROMLESS 144QFP Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCU 16-bit H8S/2000 CISC ROMLess 3.3V 144-Pin PQFP Tray RoHS: Compliant |
50 In Stock |
|
$55.4000 | Buy Now |