Part Details for D1230N14TXPSA1 by Infineon Technologies AG
Overview of D1230N14TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1230N14TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D1230N14TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 1400V 1230A 48mm Diam - Trays (Alt: D1230N14TXPSA1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | D1230N14T - STD THYR/DIODEN DISC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$97.8700 / $115.1400 | Buy Now |
DISTI #
D1230N14TXPSA1
|
Avnet Americas | Rectifier Diode (non Schottky) 1400V 1230A 48mm Diam - Trays (Alt: D1230N14TXPSA1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000785200
|
EBV Elektronik | Rectifier Diode (non Schottky) 1400V 1230A 48mm Diam (Alt: SP000785200) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for D1230N14TXPSA1
D1230N14TXPSA1 CAD Models
D1230N14TXPSA1 Part Data Attributes:
|
D1230N14TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D1230N14TXPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.77 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 14800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1650 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Reverse Current-Max | 50000 µA | |
Reverse Test Voltage | 1400 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |