Part Details for D1225 by Crydom Inc
Results Overview of D1225 by Crydom Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1225 Information
D1225 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D1225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2433
|
Newark | Solid State Relay, 25A, 3-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:25A, Operatin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$61.2500 | Buy Now |
DISTI #
CC1002-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-140V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
87 In Stock |
|
$49.5902 / $56.2000 | Buy Now |
DISTI #
70130428
|
RS | Relay, 25 A (Max.), 24 to 140 V (RMS), TRIAC, SPST NO, 600 V, 8 mA (Max.), 0.5 | Sensata - Crydom D1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 90 |
|
$58.9500 | Buy Now |
DISTI #
CRYD1225
|
Heilind Electronics | SSR, PNL MT, IP00, 140VAC/25 A, 3-32VDC IN, 0 CROSS | Americas - 6 in Stock |
|
$48.9739 / $58.7686 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Zero Voltage - Screw T... more RoHS: Compliant |
76 In Stock 240 On Order |
|
$38.1200 / $51.0100 | Buy Now |
DISTI #
83717185
|
Verical | Solid State Relay 20mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 76 |
|
$46.1176 / $60.0118 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | TRIGGER OUTPUT SSR, 1-CHANNEL, 4000V ISOLATION | 1 |
|
$30.0430 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SSR, 1-CHANNEL, 4000V ISOLATION | 1 |
|
$58.9050 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SSR, 1-CHANNEL, 4000V ISOLATION | 1 |
|
$48.1178 | Buy Now |