Part Details for D1225-10 by Crydom Inc
Overview of D1225-10 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1225-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2434
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom D1225-10 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1500 / $56.8400 | Buy Now |
DISTI #
CC2113-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-140V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6300 / $57.3800 | Buy Now |
DISTI #
70955004
|
RS | SSR Relay, Panel Mount, IP00, 140VAC/25A, 3-32VDC In, Instantaneous | Sensata - Crydom D1225-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4 |
|
$57.3800 | Buy Now |
DISTI #
CRYD1225-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - Panel Mount. RoHS: Compliant |
20 On Order |
|
$47.5000 / $55.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$31.1526 / $32.4000 | Buy Now |
|
Quest Components | 15 |
|
$33.7500 / $35.1000 | Buy Now | |
DISTI #
D1225-10
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷140VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$42.2700 / $46.5000 | RFQ |
DISTI #
000000000000275547
|
Sager | Solid State Relays - Industrial Mount PM IP00 140VAC/25A , 3-32VDC In, RN Min Qty: 20 | 0 |
|
$46.5300 / $49.1900 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - Panel Mount. RoHS: Compliant |
20 On Order |
|
$47.5000 / $55.4700 | Buy Now |
Part Details for D1225-10
D1225-10 CAD Models
D1225-10 Part Data Attributes
|
D1225-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D1225-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for D1225-10
This table gives cross-reference parts and alternative options found for D1225-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1225-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D1225 | Crydom Inc | $54.4910 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | D1225-10 vs D1225 |