Part Details for D1216ECMDXGJD-U by Kingston Technology Company
Overview of D1216ECMDXGJD-U by Kingston Technology Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1216ECMDXGJD-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5297-D1216ECMDXGJD-U-ND
|
DigiKey | IC DRAM 2GBIT PAR 96FBGA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
243 In Stock |
|
$2.5573 / $3.6500 | Buy Now |
DISTI #
D1216ECMDXGJD-U
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, FBGA - Tape and Reel (Alt: D1216ECMDXGJD-U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
524-D1216ECMDXGJD-U
|
Mouser Electronics | DRAM 2Gb 96 ball FBGA DDR3L 1866 RoHS: Compliant | 1075 |
|
$2.4500 / $3.6000 | Buy Now |
|
Future Electronics | 2Gbit 128 Mx16 1.35 V DRAM Chip DDR3L SDRAM - FBGA-96 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 191Tray |
|
$2.6400 / $2.8100 | Buy Now |
DISTI #
D1216ECMDXGJD-U
|
Avnet Asia | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, FBGA (Alt: D1216ECMDXGJD-U) RoHS: Compliant Min Qty: 2090 Package Multiple: 209 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
D1216ECMDXGJD-U
|
Avnet Silica | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, FBGA (Alt: D1216ECMDXGJD-U) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now |