-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1213A-04V-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9057
|
Newark | Esd Prot Diode, 3.3V, Sot-563, 6Pins Rohs Compliant: Yes |Diodes Inc. D1213A-04V-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 730 |
|
$0.1460 / $0.3930 | Buy Now |
DISTI #
D1213A-04V-7CT-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
267640 In Stock |
|
$0.0860 / $0.3300 | Buy Now |
DISTI #
D1213A-04V-7
|
Avnet Americas | ESD Suppressor Diode Arrays ?15KV 6-Pin SOT-563 T/R - Tape and Reel (Alt: D1213A-04V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1518000 Factory Stock |
|
$0.0677 / $0.0723 | Buy Now |
DISTI #
621-D1213A-04V-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4 Ch TVS Diode Array 3.3V 6.0A 300mW RoHS: Compliant | 56548 |
|
$0.0860 / $0.3300 | Buy Now |
|
Future Electronics | D1213A Series 6 V 0.85 pF Bi-Directional Low Capacitance TVS Diode Array-SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
9000 Reel |
|
$0.0697 / $0.0751 | Buy Now |
|
Future Electronics | D1213A Series 6 V 0.85 pF Bi-Directional Low Capacitance TVS Diode Array-SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0697 / $0.0751 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Bristol Electronics | 856 |
|
RFQ | ||
|
Quest Components | 684 |
|
$0.2025 / $0.6750 | Buy Now | |
|
Quest Components | 400 |
|
$0.1365 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D1213A-04V-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D1213A-04V-7
Diodes Incorporated
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.38 W | |
Reference Standard | AEC-Q101, IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |