-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3831
|
Newark | Esd Protection Diode, Sot-363, Clamping Voltage Vc Max:10V, Diode Case Style:Sot-363, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:200Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Diodes Inc. D1213A-04S-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1742 |
|
$0.1280 / $0.3900 | Buy Now |
DISTI #
D1213A-04S-7DICT-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
194657 In Stock |
|
$0.0789 / $0.3700 | Buy Now |
DISTI #
D1213A-04S-7
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 6-Pin SOT-363 T/R - Tape and Reel (Alt: D1213A-04S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0620 / $0.0732 | Buy Now |
DISTI #
621-D1213A-04S-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4 Ch TVS Diode Array 3.3V 6.0A 200mW RoHS: Compliant | 28925 |
|
$0.0900 / $0.3700 | Buy Now |
DISTI #
70437865
|
RS | TVS, Diode, Array, ESD, Sup,+/-15KV SOT363 | Diodes Inc D1213A-04S-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.3620 | RFQ |
|
Future Electronics | Quad Channel 6 V 200 mW SMT Low Capacitance ESD Protected TVS Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0650 / $0.0734 | Buy Now |
|
Future Electronics | Quad Channel 6 V 200 mW SMT Low Capacitance ESD Protected TVS Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0618 / $0.0698 | Buy Now |
|
Bristol Electronics | 4299 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, UNIDIRECTIONAL, 1 ELEMENT, SILICON | 2116 |
|
$0.0803 / $0.1854 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, UNIDIRECTIONAL, 1 ELEMENT, SILICON | 3439 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy