Part Details for D1213A-02SR-7 by Diodes Incorporated
Overview of D1213A-02SR-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1213A-02SR-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9053
|
Newark | Esd Prot Diode, 3.3V, Sot-143, 4Pins Rohs Compliant: Yes |Diodes Inc. D1213A-02SR-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2795 |
|
$0.1470 / $0.4730 | Buy Now |
DISTI #
D1213A-02SR-7DICT-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC SOT143 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8428 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
D1213A-02SR-7
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: D1213A-02SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0744 / $0.0879 | Buy Now |
DISTI #
621-D1213A-02SR-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2 Ch TVS Diode Array 3.3V 6.0A 400mW RoHS: Compliant | 5937 |
|
$0.1080 / $0.4400 | Buy Now |
|
Future Electronics | D1213A-02SR Series 400 mW Uni-Directional Surface Mount TVS Diode - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0717 / $0.0809 | Buy Now |
|
Future Electronics | D1213A-02SR Series 400 mW Uni-Directional Surface Mount TVS Diode - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0989 / $0.1110 | Buy Now |
DISTI #
D1213A-02SR-7
|
TME | Diode: TVS array, 6V, 5A, 0.4W, SOT143, Features: ESD protection Min Qty: 5 | 2590 |
|
$0.0880 / $0.1800 | Buy Now |
DISTI #
DTRL12362
|
Rutronik | ESD PROT. 0,4W 6V SOT143 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0732 / $0.0868 | Buy Now |
DISTI #
D1213A-02SR-7
|
Avnet Silica | ESD Suppressor Diode Arrays �15KV 4-Pin(3+Tab) SOT-143 T/R (Alt: D1213A-02SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SOT143-4/2 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0995 | Buy Now |