-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9051
|
Newark | Esd Prot Diode, 3.3V, Sot-25, 5Pins Rohs Compliant: Yes |Diodes Inc. D1213A-02SM-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5990 |
|
$0.1350 / $0.4230 | Buy Now |
DISTI #
D1213A-02SM-7DICT-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64876 In Stock |
|
$0.0829 / $0.2700 | Buy Now |
DISTI #
D1213A-02SM-7
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 5-Pin SOT-25 T/R - Tape and Reel (Alt: D1213A-02SM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0657 / $0.0776 | Buy Now |
DISTI #
621-D1213A-02SM-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2 Ch TVS Diode Array 3.3V 6.0A 400mW RoHS: Compliant | 11167 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
P40:2555_17011382
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Europe - 15770 |
|
$0.0758 / $0.3593 | Buy Now |
DISTI #
V72:2272_06696517
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2700 |
|
$0.0779 / $0.3744 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0698 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1653 / $0.5510 | Buy Now | |
DISTI #
D1213A-02SM-7
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 5-Pin SOT-25 T/R - Tape and Reel (Alt: D1213A-02SM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0657 / $0.0776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy