-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9049
|
Newark | Esd Prot Diode, 3.3V, Sod-523, 3Pins Rohs Compliant: Yes |Diodes Inc. D1213A-01W-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$0.0870 / $0.3720 | Buy Now |
DISTI #
D1213A-01W-7DICT-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49164 In Stock |
|
$0.0420 / $0.3500 | Buy Now |
DISTI #
D1213A-01W-7
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 3-Pin SOT-323 T/R - Tape and Reel (Alt: D1213A-01W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 399000 Factory Stock |
|
$0.0322 / $0.0381 | Buy Now |
DISTI #
621-D1213A-01W-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1 Ch TVS Diode Array 3.3V 6.0A 200mW RoHS: Compliant | 7313 |
|
$0.0470 / $0.3500 | Buy Now |
|
Future Electronics | D1213A Series 10 V 0.85 pF SMT Uni-Directional ESD Protection Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0419 / $0.0479 | Buy Now |
|
Future Electronics | D1213A Series 10 V 0.85 pF SMT Uni-Directional ESD Protection Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0419 / $0.0479 | Buy Now |
|
Bristol Electronics | 2480 |
|
RFQ | ||
|
Quest Components | 1984 |
|
$0.1005 / $0.3350 | Buy Now | |
DISTI #
D1213A-01W-7
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 3-Pin SOT-323 T/R - Tape and Reel (Alt: D1213A-01W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 399000 Factory Stock |
|
$0.0322 / $0.0381 | Buy Now |
DISTI #
D1213A-01W-7
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.0437 / $0.3693 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy