Part Details for D1210K by Crydom Inc
Overview of D1210K by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D1210K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7917
|
Newark | Ssr Relay, Panel Mount, Ip00, 140Vac/10A, 3-32Vdc In, Zero Cross, W/Standoffs |Sensata/crydom D1210K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6100 / $54.8500 | Buy Now |
DISTI #
34AC1471
|
Newark | Solid State Relay, 10A, 3-32Vdc, Panel, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Sensata/crydom D1210K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7900 / $55.9100 | Buy Now |
DISTI #
CC2391-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-140V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7900 | Buy Now |
DISTI #
70955002
|
RS | SSR Relay, Panel Mount, IP00, 140VAC/10A, 3-32VDC In, Zero Cross, w/Standoffs | Sensata - Crydom D1210K RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$56.4800 | RFQ |
DISTI #
CRYD1210K
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 15 in Stock |
|
$49.2646 / $59.1176 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Zero Voltage - Quick Connect - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$55.9900 / $75.3300 | Buy Now |
DISTI #
60910037
|
Verical | Solid State Relay 12mA 32V DC-IN 10A 140V AC-OUT 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 19 |
|
$89.5402 / $94.5169 | Buy Now |
DISTI #
D1210K
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷140VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$44.5500 / $49.0100 | RFQ |
DISTI #
CRYD1210K
|
Interstate Connecting Components | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | 3 |
|
$49.2646 / $59.1176 | Buy Now |
DISTI #
000000000005192309
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-140 VAC Min Qty: 20 | 0 |
|
$48.0800 / $50.8300 | Buy Now |