-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hardware-spring Latch, Stainless Steel, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C0784
|
Newark | Spring Latch Assembly, Product Range:-, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:Da, Db, Dc, De, Accessory Type:Spring Latch Assembly Rohs Compliant: Yes |Itt Cannon D110277 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$2.8300 / $4.0500 | Buy Now |
DISTI #
60AC8893
|
Newark | Pkgd 1 Kit Per Bag F/Factory Rohs Compliant: Yes |Itt Cannon D110277 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 818 |
|
$2.6500 / $3.8600 | Buy Now |
DISTI #
25M8976
|
Newark | Spring Latch, Pk2, Product Range:-, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:Da, Db, Dc, De, Clip Diameter:12.42Mm, External Length/Height:15.57Mm, Fastener Material:Stainless Rohs Compliant: Yes |Itt Cannon D110277 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 1230 |
|
$4.6000 / $6.7800 | Buy Now |
DISTI #
1003-1077-ND
|
DigiKey | SPRNG LATCH ASSY DE,DA,DB,DC/5PC Min Qty: 2 Lead time: 18 Weeks Container: Bag |
3258 In Stock |
|
$2.3725 / $4.0900 | Buy Now |
DISTI #
110277-0000
|
Avnet Americas | Connector Accessories Spring Latch Assembly - Bag (Alt: 110277-0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 818 |
|
$2.0250 / $2.9970 | Buy Now |
DISTI #
CAN D110277
|
Avnet Americas | Connector Accessories Spring Latch Assembly - Bulk (Alt: CAN D110277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 8536 Factory Stock |
|
$1.9712 / $4.0571 | Buy Now |
DISTI #
27C0784
|
Avnet Americas | Connector Accessories Spring Latch Assembly - Bulk (Alt: 27C0784) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 87 Partner Stock |
|
$3.2300 / $4.0500 | Buy Now |
DISTI #
965-D110277
|
Mouser Electronics | D-Sub Tools & Hardware 110277-0000 RoHS: Compliant | 923 |
|
$2.1600 / $3.6700 | Buy Now |
DISTI #
V36:1790_13880172
|
Arrow Electronics | Connector Accessories Spring Latch Assembly Straight RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2328 | Americas - 3389 |
|
$2.1640 | Buy Now |
DISTI #
E02:0323_00201748
|
Arrow Electronics | Connector Accessories Spring Latch Assembly Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2413 | Europe - 961 |
|
$2.2123 / $3.6632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D110277
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D110277
ITT Interconnect Solutions
Connector Accessory, Hardware-spring Latch, Stainless Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | HARDWARE-SPRING LATCH | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |