D11/CRCW0603-P5011K1%ET5E3
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of D11/CRCW0603-P5011K1%ET5E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for D11/CRCW0603-P5011K1%ET5E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D11/CRCW0603-P5011K1%ET5E3 by Vishay Intertechnologies

D11/CRCW0603-P5011K1%ET5E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V): 75, SEMI-PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
11000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. D11/CRCW0603-P5011K1%ET5E3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for D11/CRCW0603-P5011K1%ET5E3

This table gives cross-reference parts and alternative options found for D11/CRCW0603-P5011K1%ET5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11/CRCW0603-P5011K1%ET5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RE0603FRE1011KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation D11/CRCW0603-P5011K1%ET5E3 vs RE0603FRE1011KL
RK73G1JRTTD1102F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, KOA Speer Electronics Inc D11/CRCW0603-P5011K1%ET5E3 vs RK73G1JRTTD1102F
RK73G1JTTD1102F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc D11/CRCW0603-P5011K1%ET5E3 vs RK73G1JTTD1102F
RK73G1JLTDB1102F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc D11/CRCW0603-P5011K1%ET5E3 vs RK73G1JLTDB1102F
RCA060311K0FHEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies D11/CRCW0603-P5011K1%ET5E3 vs RCA060311K0FHEA
RGC0603FTC11K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc D11/CRCW0603-P5011K1%ET5E3 vs RGC0603FTC11K0
RE0603FRE1311KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation D11/CRCW0603-P5011K1%ET5E3 vs RE0603FRE1311KL
CDF060311K1%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic D11/CRCW0603-P5011K1%ET5E3 vs CDF060311K1%50PPM/KNP5
ADF060311K1%50PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Microtech GmbH Electronic D11/CRCW0603-P5011K1%ET5E3 vs ADF060311K1%50PPM/KKP20
ACTR000603-1102FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp D11/CRCW0603-P5011K1%ET5E3 vs ACTR000603-1102FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D11/CRCW0603-P5011K1%ET5E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D11/CRCW0603-P5011K1%ET5E... by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D11/CRCW0603-P5011K1%ET5E... would you like to use for your alert(s)?
  • Please alert me when D11/CRCW0603-P5011K1%ET5E... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D11/CRCW0603-P5011K1%ET5E... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D11/CRCW0603-P5011K1%ET5E... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D11/CRCW0603-P5011K1%ET5E... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D11/CRCW0603-P5011K1%ET5E....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D11/CRCW0603-P5011K1%ET5E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: