D10SBS4
Shindengen Electronic Manufacturing Co Ltd
Description: Bridge Rectifier Diode, Schottky, 1 Phase, 3.4A, 40V V(RRM), Silicon, CASE 3S, SIP-4

Overview of D10SBS4 by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for D10SBS4 by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D10SBS4 by Shindengen Electronic Manufacturing Co Ltd

D10SBS4
Shindengen Electronic Manufacturing Co Ltd
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description
R-PSFM-T4
Pin Count
4
Manufacturer Package Code
CASE 3S
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e6
Moisture Sensitivity Level
2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
3.4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
0.0035 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. D10SBS4
    Shindengen Electronic Manufacturing Co Ltd
    Bridge Rectifier Diode, Schottky, 1 Phase, 3.4A, 40V V(RRM), Silicon, CASE 3S, SIP-4
    VS

Related Parts for D10SBS4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D10SBS4 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D10SBS4 by Shindengen Electronic Manufacturing Co Ltd

  • Please alert me when D10SBS4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D10SBS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D10SBS4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D10SBS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D10SBS4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D10SBS4 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: