Part Details for D10DPFP by Banner Engineering Corp
Overview of D10DPFP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D10DPFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6489
|
Newark | Photoelectric Sensor, Sensing Range Max:-, Fibre Optic Sensor Type:Photoelectric Sensor, Product Range:D10 Series, Contact Current Max:150Ma, Output Current:150Ma, Sensor Input:Fiber Optic, Sensor Output Type:Pnp Rohs Compliant: Yes |Banner Engineering D10DPFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.8500 | Buy Now |
DISTI #
2170-D10DPFP-ND
|
DigiKey | FIBER SEN 2 PNP OUT Min Qty: 1 Lead time: 4 Weeks Container: Box |
9 In Stock |
|
$302.0000 | Buy Now |
DISTI #
778-D10DPFP
|
Mouser Electronics | Fiber Optic Sensors D10 Expert: Red Beam Plastic Fiber, Range: Depends on Fiber, Input: 12-24 V dc, Output: 2 PNP, 2 m (6.5 ft) Cable RoHS: Compliant | 4 |
|
$302.0000 | Buy Now |
|
Neutron USA | D10 Expert Sensor, Amplifier for use with plastic fiber optics, R: Dep on Fiber, 12-24Vdc, Output: 2 PNP, 2 m Cable, 62382 | 0 |
|
$549.2600 | Buy Now |