Part Details for D10BJ150Z5PEE by Knowles Capacitors
Overview of D10BJ150Z5PEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10BJ150Z5PEE
D10BJ150Z5PEE CAD Models
D10BJ150Z5PEE Part Data Attributes
|
D10BJ150Z5PEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10BJ150Z5PEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BJ, 0.000015uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BJ | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10BJ150Z5PEE
This table gives cross-reference parts and alternative options found for D10BJ150Z5PEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10BJ150Z5PEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12BJ150Z5TAT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150Z5PEE vs D12BJ150Z5TAT |
D10BJ150Z5TA | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150Z5PEE vs D10BJ150Z5TA |
D10BJ150Z5TAD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150Z5PEE vs D10BJ150Z5TAD |
D12BJ150Z5PE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150Z5PEE vs D12BJ150Z5PE |
D10BJ150Z5MD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150Z5PEE vs D10BJ150Z5MD |
D12BJ150Z5PDD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150Z5PEE vs D12BJ150Z5PDD |
D10BJ150Z5MX | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150Z5PEE vs D10BJ150Z5MX |
D10BJ150Z5TDD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150Z5PEE vs D10BJ150Z5TDD |
D12BJ150Z5PBD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150Z5PEE vs D12BJ150Z5PBD |
D12BJ150Z5MXD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150Z5PEE vs D12BJ150Z5MXD |