-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-D10AA5Z4
|
Mouser Electronics | Attenuators SMT ATTENUATOR 5DB 3000MHZ 2 PIN CSMD RoHS: Compliant | 1061 |
|
$2.7400 / $5.4500 | Buy Now |
DISTI #
48098865
|
Verical | Surface Mount Attenuator 5dB 3000MHz 2-Pin CSMD Min Qty: 11 Package Multiple: 1 | Americas - 558 |
|
$5.0000 | Buy Now |
DISTI #
C1S116400005678
|
Chip1Stop | Surface Mount Attenuator 5dB Attenuation 3000MHz 2-Pin CSMD RoHS: Compliant pbFree: Yes | 558 |
|
$6.1100 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D10AA5Z4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
D10AA5Z4
Anaren Microwave
Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |