D10AA3Z4
Description: Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3

Overview of D10AA3Z4 by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for D10AA3Z4 by Anaren Microwave

Part # Manufacturer Description Stock Price Buy
DISTI # 620-D10AA3Z4
Mouser Electronics Attenuators 605
  • 1 $5.4500
  • 10 $4.9000
  • 100 $4.0100
  • 250 $3.8100
  • 500 $3.4100
  • 1,000 $2.8800
  • 2,000 $2.7400
$2.7400 / $5.4500 Buy Now
DISTI # C1S116400020534
Chip1Stop Attenuators RoHS: Compliant 1251
  • 7 $8.4400
  • 10 $6.8200
  • 25 $5.6300
  • 100 $5.6000
  • 250 $5.5800
  • 1,000 $5.5400
$5.5400 / $8.4400 Buy Now
DISTI # C1S116400001867
Chip1Stop Surface Mount Attenuator 3dB Attenuation 3000MHz 2-Pin CSMD RoHS: Compliant pbFree: Yes 376
  • 7 $8.4400
  • 10 $6.8200
  • 25 $5.6300
  • 100 $5.6000
  • 250 $5.5800
$5.5800 / $8.4400 Buy Now

CAD Models for D10AA3Z4 by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D10AA3Z4 by Anaren Microwave

D10AA3Z4
Anaren Microwave
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Package Description
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3
Reach Compliance Code
compliant
Samacsys Manufacturer
ANAREN
Attenuation-Nom
3 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
40 dBm
JESD-609 Code
e3
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
VSWR-Max
1.25
Want to compare parts?
  1. D10AA3Z4
    Anaren Microwave
    Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3
    VS

Related Parts for D10AA3Z4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D10AA3Z4 by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D10AA3Z4 by Anaren Microwave

Select Manufacturer
Which Manufacturer of D10AA3Z4 would you like to use for your alert(s)?
  • Please alert me when D10AA3Z4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D10AA3Z4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D10AA3Z4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D10AA3Z4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D10AA3Z4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D10AA3Z4 by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: