Part Details for D10AA2Z4 by TTM Technologies
Overview of D10AA2Z4 by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D10AA2Z4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-D10AA2Z4CT-ND
|
DigiKey | RF ATTENUATOR 2DB 50OHM 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1940 In Stock |
|
$2.8724 / $6.0100 | Buy Now |
DISTI #
D10AA2Z4
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 1 | 1101 |
|
$2.6800 / $4.9900 | Buy Now |
DISTI #
D10AA2Z4-TR
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.6800 | Buy Now |
Part Details for D10AA2Z4
D10AA2Z4 CAD Models
D10AA2Z4 Part Data Attributes
|
D10AA2Z4
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
D10AA2Z4
TTM Technologies
Fixed Attenuator, 0MHz Min, 3000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
VSWR-Max | 1.25 |