Part Details for D10AA2Z4 by Anaren Microwave
Overview of D10AA2Z4 by Anaren Microwave
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D10AA2Z4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-D10AA2Z4
|
Mouser Electronics | Attenuators | 611 |
|
$2.7400 / $5.4500 | Buy Now |
DISTI #
C1S116400025584
|
Chip1Stop | Attenuators RoHS: Compliant | 1000 |
|
$3.5300 | Buy Now |
DISTI #
C1S116400020057
|
Chip1Stop | Attenuators RoHS: Compliant | 580 |
|
$5.5800 / $8.4400 | Buy Now |
DISTI #
C1S116400004615
|
Chip1Stop | Surface Mount Attenuator 2dB Attenuation 3000MHz 2-Pin CSMD RoHS: Compliant pbFree: Yes | 131 |
|
$5.6000 / $8.4400 | Buy Now |
Part Details for D10AA2Z4
D10AA2Z4 CAD Models
D10AA2Z4 Part Data Attributes
|
D10AA2Z4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
D10AA2Z4
Anaren Microwave
Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |