Part Details for D10721 by Thomas & Betts
Results Overview of D10721 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D10721 Information
D10721 by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for D10721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9078
|
Newark | Non-Ins - Tub Ring Term 8 5/16 M Rohs Compliant: Yes |Abb Thomas & Betts D10721 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9040 | Buy Now |
|
Onlinecomponents.com | Tubular 8AWG Electrolytic Copper 32.51mm Electro Tin RoHS: Compliant |
500 In Stock |
|
$0.9280 / $1.5070 | Buy Now |
|
Master Electronics | Tubular 8AWG Electrolytic Copper 32.51mm Electro Tin RoHS: Compliant |
500 In Stock |
|
$0.9280 / $1.5070 | Buy Now |
Part Details for D10721
D10721 CAD Models
D10721 Part Data Attributes
|
D10721
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
D10721
Thomas & Betts
Ring Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 7 AWG |