Part Details for D1050N12TXPSA1 by Infineon Technologies AG
Overview of D1050N12TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D1050N12TXPSA1
D1050N12TXPSA1 CAD Models
D1050N12TXPSA1 Part Data Attributes
|
D1050N12TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D1050N12TXPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for D1050N12TXPSA1
This table gives cross-reference parts and alternative options found for D1050N12TXPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1050N12TXPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1050N12T | Rectifier Diode, 1 Phase, 1 Element, 1050A, 1200V V(RRM), Silicon, | Infineon Technologies AG | D1050N12TXPSA1 vs D1050N12T |