Part Details for D105 by Xcelite by Weller
Overview of D105 by Xcelite by Weller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B9072
|
Newark | Crimp Die, Ergocrimp Plus Tool, Crimp Die Applications:Coaxial Connectors, For Use With:Xcelite Ergocrimp Ecp105 Plus Tool, Product Range:-, Body Material:Steel, Crimp Size:0.178", 0.128", 0.068", Material:Steel Rohs Compliant: Na |Weller Xcelite D105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |