Part Details for D104000Y00/AA by Amphenol Positronic
Overview of D104000Y00/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D104000Y00/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5975
|
Newark | D-Sub Backshell, Hood, 180Deg, Size Df Rohs Compliant: Yes |Positronic D104000Y00/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$59.6000 / $78.3400 | Buy Now |
DISTI #
46AJ5747
|
Newark | D-Sub Backshell, Hood, 180Deg, Size Df, Product Range:D Series, D Sub Shell Size:Df, Cable Exit Angle:180°, Connector Body Material:Composite Body Rohs Compliant: Yes |Positronic D104000Y00/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4600 / $72.9000 | Buy Now |
DISTI #
4306-D104000Y00/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
11 In Stock |
|
$27.4388 / $37.0500 | Buy Now |
DISTI #
276-D104000Y00/AA
|
Mouser Electronics | D-Sub High Density Connectors D-SUB ACCESSORY RoHS: Compliant | 125 |
|
$27.4300 / $37.0500 | Buy Now |
DISTI #
POSD104000Y00/AA
|
Heilind Electronics | D-Sub Hardware 104 Position | Americas - 125 in Stock |
|
$18.0948 / $171.2291 | Buy Now |
DISTI #
D104000Y00/AA
|
TTI | D-Sub High Density Connectors D-SUB ACCESSORY Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.4200 | Buy Now |
DISTI #
POSD104000Y00/AA
|
Interstate Connecting Components | D-Sub Hardware 104 Position | 375 |
|
$18.0948 / $171.2291 | Buy Now |
|
Powell Electronics | Housing Min Qty: 6 | 2 |
|
$321.9600 / $2,057.0000 | Buy Now |
DISTI #
D104000Y00/AA
|
FDH Electronics | Connector Acc Min Qty: 1 | 188 |
|
$15.7740 / $21.7330 | Buy Now RFQ |
Part Details for D104000Y00/AA
D104000Y00/AA CAD Models
D104000Y00/AA Part Data Attributes:
|
D104000Y00/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D104000Y00/AA
Amphenol Positronic
Connector Accessory, Hood, PBT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PBT | |
Mounting Option 2 | SCREW | |
Used With | D-SUB CONNECTOR |