Part Details for D104000GE0 by Amphenol Positronic
Overview of D104000GE0 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D104000GE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7564
|
Newark | D104000Ge0 |Positronic D104000GE0 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.1400 / $349.6100 | Buy Now |
DISTI #
4306-D104000GE0-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
38 In Stock |
|
$146.6750 / $165.4200 | Buy Now |
DISTI #
276-D104000GE0
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Not Compliant | 0 |
|
$146.6700 / $221.8000 | Order Now |
DISTI #
POSD104000GE0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSD104000GE0
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Housing Min Qty: 5 | 22 |
|
$113.3200 / $295.5200 | Buy Now |