Part Details for D104000ANE0 by Amphenol Positronic
Overview of D104000ANE0 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D104000ANE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0336
|
Newark | Connector |Positronic D104000ANE0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.6600 / $410.1400 | Buy Now |
DISTI #
30AK5972
|
Newark | D Sub Backshell, 180Deg, Size Df, Alum Rohs Compliant: No |Positronic D104000ANE0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$413.4800 / $543.5000 | Buy Now |
DISTI #
4306-D104000ANE0-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
23 In Stock |
|
$184.7710 / $208.3900 | Buy Now |
DISTI #
276-D104000ANE0
|
Mouser Electronics | D-Sub Backshells D-SUB ACCESSORY RoHS: Not Compliant | 9 |
|
$186.1600 / $222.0400 | Buy Now |
DISTI #
POSD104000ANE0
|
Heilind Electronics | Americas - 0 in Stock |
|
$125.4694 / $1,187.9510 | Buy Now | |
DISTI #
D104000ANE0
|
TTI | D-Sub Backshells D-SUB ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 75 In Stock |
|
$168.7100 | Buy Now |
DISTI #
POSD104000ANE0
|
Interstate Connecting Components | 0 |
|
$125.4694 / $1,187.9510 | Buy Now | |
|
Powell Electronics | Housing Min Qty: 5 | 74 |
|
$1,861.4500 / $14,275.0000 | Buy Now |