Part Details for D103M43Z5UL6UJ7R by Vishay Intertechnologies
Overview of D103M43Z5UL6UJ7R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D103M43Z5UL6UJ7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7484
|
Newark | D 500V 10Nf ±20% Z5U Ammo E3 |Vishay D103M43Z5UL6UJ7R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1000 | Buy Now |
DISTI #
D103M43Z5UL6UJ7R
|
Avnet Americas | D 500V 10nF ?20% Z5U AMMO e3 - Ammo Pack (Alt: D103M43Z5UL6UJ7R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0794 / $0.0844 | Buy Now |
DISTI #
594-D103M43Z5UL6UJ7R
|
Mouser Electronics | Ceramic Disc Capacitors D 500V 10nF +/-20% Z5U AMMO e3 RoHS: Compliant | 0 |
|
$0.0880 / $0.0970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0834 | Buy Now |
Part Details for D103M43Z5UL6UJ7R
D103M43Z5UL6UJ7R CAD Models
D103M43Z5UL6UJ7R Part Data Attributes
|
D103M43Z5UL6UJ7R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D103M43Z5UL6UJ7R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 4314,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for D103M43Z5UL6UJ7R
This table gives cross-reference parts and alternative options found for D103M43Z5UL6UJ7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D103M43Z5UL6UJ7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D103M43Z5UL6UJ6R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 4314, | Vishay Intertechnologies | D103M43Z5UL6UJ7R vs D103M43Z5UL6UJ6R |
D103M43Z5UL63J7R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 4314, | Vishay Intertechnologies | D103M43Z5UL6UJ7R vs D103M43Z5UL63J7R |