D1030N26TXPSA1
Infineon Technologies AG
Description: Rectifier Diode,

Overview of D1030N26TXPSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for D1030N26TXPSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-D1030N26TXPSA1-ND
DigiKey DIODE GEN PURP 2.6KV 1030A Min Qty: 6 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 6 $157.5900
  • 12 $147.6017
  • 30 $142.0530
$142.0530 / $157.5900 Buy Now
DISTI # D1030N26TXPSA1
Avnet Americas Diode Rectifier 2.2kV 1030A 2-Pin D5726K-1 - Trays (Alt: D1030N26TXPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 6 $170.3140
$170.3140 Buy Now
Future Electronics STD THYR/DIODEN DISC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray 0
Tray
  • 1 $151.9500
  • 3 $149.7600
  • 5 $148.7500
  • 15 $146.6000
  • 25 $144.7100
$144.7100 / $151.9500 Buy Now

CAD Models for D1030N26TXPSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D1030N26TXPSA1 by Infineon Technologies AG

D1030N26TXPSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
16 Weeks
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.05 V
JESD-30 Code
O-CEDB-N2
Non-rep Pk Forward Current-Max
17000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1030 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
2600 V
Reverse Current-Max
40000 µA
Reverse Test Voltage
2600 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. D1030N26TXPSA1
    Infineon Technologies AG
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D1030N26TXPSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D1030N26TXPSA1 by Infineon Technologies AG

  • Please alert me when D1030N26TXPSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D1030N26TXPSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D1030N26TXPSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D1030N26TXPSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D1030N26TXPSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D1030N26TXPSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: