Part Details for D102K20Y5PH63J5R by Vishay BCcomponents
Results Overview of D102K20Y5PH63J5R by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D102K20Y5PH63J5R Information
D102K20Y5PH63J5R by Vishay BCcomponents is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for D102K20Y5PH63J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.001uF 100V Y5P 10%( 5 X 3.5mm) Radial 5mm 125°C Bulk RoHS: Compliant |
7029 In Stock |
|
$0.0910 / $0.5020 | Buy Now |
Part Details for D102K20Y5PH63J5R
D102K20Y5PH63J5R CAD Models
D102K20Y5PH63J5R Part Data Attributes
|
D102K20Y5PH63J5R
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
D102K20Y5PH63J5R
Vishay BCcomponents
CAPACITOR, CERAMIC, 100 V, Y5P, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2016 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D102K20Y5PH63J5R
This table gives cross-reference parts and alternative options found for D102K20Y5PH63J5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D102K20Y5PH63J5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D102K20Y5PH63J5R | Vishay Intertechnologies | $0.0621 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | D102K20Y5PH63J5R vs D102K20Y5PH63J5R |
D102K20Y5PH63L2R | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, 100 V, Y5P, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | D102K20Y5PH63J5R vs D102K20Y5PH63L2R |