There are no models available for this part yet.
Overview of D1024UK by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for D1024UK by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for D1024UK by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMELAB LTD
|
Package Description
|
FLANGE MOUNT, R-CDFM-F8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Configuration
|
COMMON SOURCE, 2 ELEMENTS
|
DS Breakdown Voltage-Min
|
70 V
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-CDFM-F8
|
JESD-609 Code
|
e4
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for D1024UK
This table gives cross-reference parts and alternative options found for D1024UK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1024UK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1024UK | RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CERAMIC, DD, 8 PIN | TT Electronics Resistors | D1024UK vs D1024UK |