Part Details for D101G29U2JH6TJ5R by Vishay BCcomponents
Results Overview of D101G29U2JH6TJ5R by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D101G29U2JH6TJ5R Information
D101G29U2JH6TJ5R by Vishay BCcomponents is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for D101G29U2JH6TJ5R
D101G29U2JH6TJ5R CAD Models
D101G29U2JH6TJ5R Part Data Attributes
|
D101G29U2JH6TJ5R
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
D101G29U2JH6TJ5R
Vishay BCcomponents
CAPACITOR, CERAMIC, 100 V, U2J, 0.0001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3014 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for D101G29U2JH6TJ5R
This table gives cross-reference parts and alternative options found for D101G29U2JH6TJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D101G29U2JH6TJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D101G29U2JH6TJ5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0001uF, Through Hole Mount, 3014, RADIAL LEADED, ROHS COMPLIANT | D101G29U2JH6TJ5R vs D101G29U2JH6TJ5R |
D101G29U2JH6UJ5R | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, 100 V, U2J, 0.0001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | D101G29U2JH6TJ5R vs D101G29U2JH6UJ5R |
D101G29U2JH63L2R | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, 100 V, U2J, 0.0001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | D101G29U2JH6TJ5R vs D101G29U2JH63L2R |
D101G29U2JH63J5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0001uF, Through Hole Mount, 3014, RADIAL LEADED, ROHS COMPLIANT | D101G29U2JH6TJ5R vs D101G29U2JH63J5R |
D101G29U2JH6TL2R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0001uF, Through Hole Mount, 3014, RADIAL LEADED, ROHS COMPLIANT | D101G29U2JH6TJ5R vs D101G29U2JH6TL2R |