Part Details for D101G29U2JH63L2R by Vishay Intertechnologies
Overview of D101G29U2JH63L2R by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D101G29U2JH63L2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K7064
|
Newark | D 100V 100Pf ±2% U2J Bulk E3 |Vishay D101G29U2JH63L2R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 | Buy Now |
DISTI #
D101G29U2JH63L2R
|
Avnet Americas | D 100V 100pF ?2% U2J BULK e3 - Bulk (Alt: D101G29U2JH63L2R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1167 / $0.1241 | Buy Now |
DISTI #
594-D101G29U2JH63L2R
|
Mouser Electronics | Ceramic Disc Capacitors D 100V 100pF +/-2% U2J BULK e3 RoHS: Compliant | 0 |
|
$0.1200 / $0.1270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1226 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 10500 |
|
RFQ | |
DISTI #
D101G29U2JH63L2R
|
Avnet Abacus | D 100V 100pF �2% U2J BULK e3 (Alt: D101G29U2JH63L2R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 118 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D101G29U2JH63L2R
D101G29U2JH63L2R CAD Models
D101G29U2JH63L2R Part Data Attributes
|
D101G29U2JH63L2R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D101G29U2JH63L2R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0001uF, Through Hole Mount, 3014, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for D101G29U2JH63L2R
This table gives cross-reference parts and alternative options found for D101G29U2JH63L2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D101G29U2JH63L2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D101G29U2JH63J5R | CAPACITOR, CERAMIC, 100 V, U2J, 0.0001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D101G29U2JH63L2R vs D101G29U2JH63J5R |
D101G29U2JH6UJ5R | CAPACITOR, CERAMIC, 100 V, U2J, 0.0001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D101G29U2JH63L2R vs D101G29U2JH6UJ5R |
D101G29U2JH6UL2R | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0001uF, Through Hole Mount, 3014, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D101G29U2JH63L2R vs D101G29U2JH6UL2R |