Part Details for D101101 by DURAKOOL
Overview of D101101 by DURAKOOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D101101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1872
|
Newark | Optical Liquid Level Sensor, 5Vdc-12Vdc, Sensor Output Type:Digital, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:12V, Output Current:40Ma, Response Time:50Μs, Product Range:D101 Series Rohs Compliant: Yes |Durakool D101101 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.2100 / $112.9000 | Buy Now |
Part Details for D101101
D101101 CAD Models
D101101 Part Data Attributes
|
D101101
DURAKOOL
Buy Now
|
Compare Parts:
D101101
DURAKOOL
|
Samacsys Manufacturer | DURAKOOL |