Part Details for D101-6X by TE Connectivity
Overview of D101-6X by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MXC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for D101-6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$2,484.3500 / $8,005.4100 | Buy Now | |
DISTI #
2-1618100-9
|
TTI | Industrial Relays D101-6X Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,092.0800 | Buy Now |
|
Master Electronics | 0 |
|
$2,484.3500 / $8,005.4100 | Buy Now |
Part Details for D101-6X
D101-6X CAD Models
D101-6X Part Data Attributes
|
D101-6X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D101-6X
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 3000mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 208V, COIL RELEASE VOLTAGE(AC): 208V | |
Body Breadth | 107.95 mm | |
Body Height | 88.9 mm | |
Body Length or Diameter | 127 mm | |
Coil Current(AC)-Max | 0.014 A | |
Coil Power | 3000 mW | |
Coil Voltage(AC)-Max | 208 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 107.95mm X 127mm X 88.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | WIRE |