Part Details for D100S-2 by CAIG Laboratories Inc
Overview of D100S-2 by CAIG Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H8611
|
Newark | Contact Cleaner, Aerosol, 57G, Cleaner Type:Electrical, Electronic Components, Cleaner Applications:Contacts, Dispensing Method:Aerosol, Volume:-, Weight:57G, Product Range:- Rohs Compliant: Yes |Caig Laboratories D100S-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$29.3500 | Buy Now |
DISTI #
2220-D100S-2-ND
|
DigiKey | DEOXIT D-SERIES D100 SPRAY Min Qty: 1 Lead time: 5 Weeks Container: Can |
17 In Stock |
|
$23.7200 | Buy Now |
DISTI #
218CH029
|
Techni-Tool, Inc. | Caig Labs D100S-2 DeoxIT Contact Cleaner & Rejuvenator, 100% Solution, 57g Spray, D-Series | 0 |
|
$27.9500 | Buy Now |