Part Details for D100K500 by Ohmite Mfg Co
Overview of D100K500 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100K500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2253
|
Newark | Wirewound Resistor, 500 Ohm, 100W, 10%, Resistance:500Ohm, Product Range:D100 Series, Power Rating:100W, Resistance Tolerance:± 10%, Voltage Rating:2.845Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: No |Ohmite D100K500 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7400 / $25.0500 | Buy Now |
DISTI #
D100K500-ND
|
DigiKey | ADJ PWR RES 500 OHM 100W CHAS MT Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1340 | Buy Now |
DISTI #
588-D100K-500
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 500ohm 10% Tubular Ceramic RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 500 Ohms |
1 In Stock |
|
$25.2600 / $42.9400 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 500 Ohms |
1 In Stock |
|
$25.2600 / $42.9400 | Buy Now |
Part Details for D100K500
D100K500 CAD Models
D100K500 Part Data Attributes
|
D100K500
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D100K500
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 500ohm, 2845V, 10% +/-Tol, -260,260ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Construction | All-Welded | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 2845 V |