Part Details for D100K4R0E by Ohmite Mfg Co
Overview of D100K4R0E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100K4R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4173
|
Newark | Wirewound Resistor, 4 Ohm, 100W, 10%, Resistance:4Ohm, Product Range:D100 Series, Power Rating:100W, Resistance Tolerance:± 10%, Voltage Rating:2.845Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D100K4R0E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5200 / $27.1100 | Buy Now |
DISTI #
D100K4R0E-ND
|
DigiKey | ADJ PWR RES 4 OHM 100W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$22.4856 / $32.4900 | Buy Now |
DISTI #
588-D100K4R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 4ohm 10% Tubular Ceramic RoHS: Compliant | 1 |
|
$22.4800 / $30.6400 | Buy Now |
DISTI #
70022652
|
RS | Resistor, Wirewound, Res 4 Ohms, Pwr-Rtg 100 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D100K4R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 28 |
|
$24.0600 / $31.2500 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 4.0 Ohms RoHS: Compliant |
11 In Stock |
|
$21.7200 / $33.4900 | Buy Now |
DISTI #
51653929
|
Verical | Res Wirewound 4 Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1843 | Americas - 11 |
|
$28.6000 / $42.9000 | Buy Now |
DISTI #
D100K4R0E
|
TTI | Wirewound Resistors - Chassis Mount 100watt 4ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.4400 / $25.6700 | Buy Now |
DISTI #
D100K4R0E
|
IBS Electronics | Res Wirewound 4 Ohm 10% 100W 260ppm/C Vitreous Enamel RDL Lug Bolt-On Min Qty: 2 Package Multiple: 1 | 0 |
|
$31.0960 / $44.0180 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 4.0 Ohms RoHS: Compliant |
11 In Stock |
|
$21.7200 / $33.4900 | Buy Now |
Part Details for D100K4R0E
D100K4R0E CAD Models
D100K4R0E Part Data Attributes
|
D100K4R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D100K4R0E
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 4ohm, 2845V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 4 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 2845 V |