Part Details for D100D20C0GH63L6R by Vishay BCcomponents
Overview of D100D20C0GH63L6R by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D100D20C0GH63L6R
D100D20C0GH63L6R CAD Models
D100D20C0GH63L6R Part Data Attributes:
|
D100D20C0GH63L6R
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
D100D20C0GH63L6R
Vishay BCcomponents
Ceramic Disc Capacitor; Capacitance:10pF; Capacitance Tolerance: 0.5pF; Series:D; Voltage Rating:100VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:6.35mm; Termination:Radial Leaded RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |