Part Details for D100A by TE Connectivity
Results Overview of D100A by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D100A Information
D100A by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for D100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D100A-ND
|
DigiKey | D100A=CONTACTOR - 3PST 120A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26,178.1200 | Buy Now |
DISTI #
1616014-1
|
Avnet Americas | Electromechanical Relay 3PST-NO 120A 28VDC 100Ohm - Bulk (Alt: 1616014-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-D100A
|
Mouser Electronics | Contactors - Electromechanical CNTCTR - 3PST 120A | 0 |
|
$25,421.3700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 3PST-NO 120A 28VDC 100Ohm RoHS: Not Compliant | 0 |
|
$8,390.4100 / $26,849.3300 | Buy Now |
|
Master Electronics | Electromechanical Relay 3PST-NO 120A 28VDC 100Ohm | 0 |
|
$8,390.4100 / $26,849.3300 | Buy Now |
Part Details for D100A
D100A CAD Models
D100A Part Data Attributes
|
D100A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D100A
TE Connectivity
D100A=CONTACTOR - 3PST 120A
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 120 A | |
Contact Current(DC)-Max | 120 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |