Part Details for D1004MC22P0 by TE Connectivity
Overview of D1004MC22P0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1004MC22P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-D1004MC22P0-ND
|
DigiKey | THERMISTOR NTC 10KOHM CLIP Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$51.4500 / $53.5800 | Buy Now |
DISTI #
223-1176-ND
|
DigiKey | THERMISTOR NTC 10KOHM CLIP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$46.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$43.2300 / $66.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$43.2300 / $66.6900 | Buy Now |