Datasheets
D1004028B1604FPZ by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for D1004028B1604FPZ by Vishay Intertechnologies

Overview of D1004028B1604FPZ by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Part Details for D1004028B1604FPZ

D1004028B1604FPZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D1004028B1604FPZ Part Data Attributes

D1004028B1604FPZ Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
D1004028B1604FPZ Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE (V) : 50
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 1600000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for D1004028B1604FPZ

This table gives cross-reference parts and alternative options found for D1004028B1604FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004028B1604FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9C04021A1604FKAF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation D1004028B1604FPZ vs 9C04021A1604FKAF3
RGC1/16SC165FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Kamaya Inc D1004028B1604FPZ vs RGC1/16SC165FB
RC0402FR-7D1M6L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation D1004028B1604FPZ vs RC0402FR-7D1M6L
TRR01MZPF1604 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor D1004028B1604FPZ vs TRR01MZPF1604
WR04W1604FBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation D1004028B1604FPZ vs WR04W1604FBL
MCR01ZZPF1604 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor D1004028B1604FPZ vs MCR01ZZPF1604
RGC1/16SK165FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc D1004028B1604FPZ vs RGC1/16SK165FB
RC0402FR-131M6P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation D1004028B1604FPZ vs RC0402FR-131M6P
RCS1005F165CS Fixed Resistor, CHIP Samsung Electro-Mechanics D1004028B1604FPZ vs RCS1005F165CS
SFR01MZPF1604 Fixed Resistor, 0.063W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor D1004028B1604FPZ vs SFR01MZPF1604

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D1004028B1604FPZ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D1004028B1604FPZ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D1004028B1604FPZ would you like to use for your alert(s)?
  • Please alert me when D1004028B1604FPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D1004028B1604FPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D1004028B1604FPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D1004028B1604FPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D1004028B1604FPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D1004028B1604FPZ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: