Part Details for D10040250GTH by Qorvo
Overview of D10040250GTH by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D10040250GTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-D10040250GTH-ND
|
DigiKey | HYBRID-RF 25DB 1GHZ PWR-DBL GA Min Qty: 50 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$75.8802 | Buy Now |
DISTI #
D10040250GTH
|
Avnet Americas | GaAs Power Doubler Hybrid Amplifier 40MHz to 1000MHz 7-Pin SOT-115J Box - Boxed Product (Development Kits) (Alt: D10040250GTH) Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$46.1900 / $98.9700 | Buy Now |
DISTI #
772-D10040250GTH
|
Mouser Electronics | RF Amplifier 40-1000MHz NF 5.5dB, Gain 26dB RoHS: Compliant | 3 |
|
$65.9800 / $98.9700 | Buy Now |
Part Details for D10040250GTH
D10040250GTH CAD Models
D10040250GTH Part Data Attributes
|
D10040250GTH
Qorvo
Buy Now
Datasheet
|
Compare Parts:
D10040250GTH
Qorvo
Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 23.5 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 440 mA | |
Technology | HYBRID |
Alternate Parts for D10040250GTH
This table gives cross-reference parts and alternative options found for D10040250GTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10040250GTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R2005350L | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | D10040250GTH vs R2005350L |
S8740220GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040250GTH vs S8740220GT |
R1005300L | Narrow Band High Power Amplifier, 5MHz Min, 100MHz Max, 1 Func, | RF Micro Devices Inc | D10040250GTH vs R1005300L |
D10040270GT | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040250GTH vs D10040270GT |
S10040280GT | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040250GTH vs S10040280GT |
D10040240GT | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | D10040250GTH vs D10040240GT |
D10040180GTH | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | Qorvo | D10040250GTH vs D10040180GTH |
R2005350L | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040250GTH vs R2005350L |
MHW6272 | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CASE 714Y-03, 9 PIN | Motorola Mobility LLC | D10040250GTH vs MHW6272 |
R3005300L | Wide Band Low Power Amplifier, 5MHz Min, 300MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | D10040250GTH vs R3005300L |