D1004020B2873FPZ
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of D1004020B2873FPZ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D1004020B2873FPZ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D1004020B2873FPZ by Vishay Intertechnologies

D1004020B2873FPZ
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
287000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. D1004020B2873FPZ
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for D1004020B2873FPZ

This table gives cross-reference parts and alternative options found for D1004020B2873FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004020B2873FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR102873FB Fixed Resistor, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd D1004020B2873FPZ vs CR102873FB
CR0402-16W-2873FSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD D1004020B2873FPZ vs CR0402-16W-2873FSNT
MC0402-2873-FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc D1004020B2873FPZ vs MC0402-2873-FT
0402WGF2873B4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd D1004020B2873FPZ vs 0402WGF2873B4
CR-02FPC--287K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp D1004020B2873FPZ vs CR-02FPC--287K
RK73H1ELTPS2873F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc D1004020B2873FPZ vs RK73H1ELTPS2873F
TSR16GTF2873V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group D1004020B2873FPZ vs TSR16GTF2873V
RMCS1/16S287K1%R Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc D1004020B2873FPZ vs RMCS1/16S287K1%R
AF0402FR-13287KL Fixed Resistor, 0.0625W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation D1004020B2873FPZ vs AF0402FR-13287KL
NRC-AS04F2873TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp D1004020B2873FPZ vs NRC-AS04F2873TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D1004020B2873FPZ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D1004020B2873FPZ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D1004020B2873FPZ would you like to use for your alert(s)?
  • Please alert me when D1004020B2873FPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D1004020B2873FPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D1004020B2873FPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D1004020B2873FPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D1004020B2873FPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D1004020B2873FPZ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: