Part Details for D10040200PH1 by RF Micro Devices Inc
Results Overview of D10040200PH1 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D10040200PH1 Information
D10040200PH1 by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for D10040200PH1
D10040200PH1 CAD Models
D10040200PH1 Part Data Attributes
|
D10040200PH1
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
D10040200PH1
RF Micro Devices Inc
Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 20 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 45 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 450 mA | |
Technology | HYBRID |
Alternate Parts for D10040200PH1
This table gives cross-reference parts and alternative options found for D10040200PH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10040200PH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S7540340 | Qorvo | Check for Price | Wide Band High Power Amplifier, 40MHz Min, 750MHz Max, 1 Func, GAAS, | D10040200PH1 vs S7540340 |
S8740180GT | Qorvo | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | D10040200PH1 vs S8740180GT |
D8740270GT | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | D10040200PH1 vs D8740270GT |
S8740200P | Qorvo | Check for Price | Wide Band Medium Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | D10040200PH1 vs S8740200P |
S8740220GT | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | D10040200PH1 vs S8740220GT |
S10040340 | RF Micro Devices Inc | Check for Price | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | D10040200PH1 vs S10040340 |
D8740270GT | Qorvo | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | D10040200PH1 vs D8740270GT |
S10040180P1 | Qorvo | Check for Price | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | D10040200PH1 vs S10040180P1 |
D10040240GT | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | D10040200PH1 vs D10040240GT |
S10040140P1 | Qorvo | Check for Price | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | D10040200PH1 vs S10040140P1 |