Part Details for D10040180GTH by Premier Devices Inc
Overview of D10040180GTH by Premier Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10040180GTH
D10040180GTH CAD Models
D10040180GTH Part Data Attributes
|
D10040180GTH
Premier Devices Inc
Buy Now
Datasheet
|
Compare Parts:
D10040180GTH
Premier Devices Inc
RF/Microwave Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PREMIER DEVICES INC | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Technology | GAAS |