Part Details for D100-19X by TE Connectivity
Overview of D100-19X by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72433D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72867D100FP#U2 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
2SD1000-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for D100-19X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618100-3
|
TTI | Industrial Relays D100-19X Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,274.2900 | Buy Now |
Part Details for D100-19X
D100-19X CAD Models
D100-19X Part Data Attributes
|
D100-19X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D100-19X
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, 5A (Contact), AC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Operate Voltage(AC) | 114 V | |
Coil Operate Voltage(DC) | 114 V | |
Coil Release Voltage(AC) | 103 V | |
Coil Release Voltage(DC) | 103 V | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |