Part Details for D10-250M-L by Panduit Corp
Overview of D10-250M-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D10-250M-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71405571
|
RS | Male Disconnect, non-insulated, 12 - 10 Awg | Panduit D10-250M-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 / $0.6290 | RFQ |
|
Onlinecomponents.com | The vibration resistant make disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, nickel-platted, has a standard barrel configuration and a brazed seam barrel. It comes in a boxes of 50. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000621484
|
Sager | Terminals DISCONNECT 12-10 .250X.032 | 0 |
|
Buy Now |
Part Details for D10-250M-L
D10-250M-L CAD Models
D10-250M-L Part Data Attributes
|
D10-250M-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
D10-250M-L
Panduit Corp
Wire Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |